H832X250C | |
---|---|
DigiKey Part Number | 2254-H832X250C-ND |
Manufacturer | |
Manufacturer Product Number | H832X250C |
Description | HC SERIES CHEVERON INSERTS, 8-32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.28" Dia x 0.25" H (7.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.25" H (7.1mm x 6.4mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
5 | ¥3.20000 | ¥16.00 |
10 | ¥2.66400 | ¥26.64 |
25 | ¥2.50760 | ¥62.69 |
50 | ¥2.40020 | ¥120.01 |
100 | ¥2.13300 | ¥213.30 |
250 | ¥2.02640 | ¥506.60 |
500 | ¥1.91968 | ¥959.84 |
1,000 | ¥1.81303 | ¥1,813.03 |