H632X180C | |
---|---|
DigiKey Part Number | 2254-H632X180C-ND |
Manufacturer | |
Manufacturer Product Number | H632X180C |
Description | HC SERIES, 6-32 THREADED INSERTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.18" H (6.4mm x 4.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.18" H (6.4mm x 4.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.08000 | ¥3.08 |
5 | ¥2.63800 | ¥13.19 |
10 | ¥2.20700 | ¥22.07 |
25 | ¥2.07160 | ¥51.79 |
50 | ¥1.98360 | ¥99.18 |
100 | ¥1.76280 | ¥176.28 |
250 | ¥1.67508 | ¥418.77 |
500 | ¥1.58698 | ¥793.49 |
1,000 | ¥1.49871 | ¥1,498.71 |