H440X226C | |
---|---|
DigiKey Part Number | 2254-H440X226C-ND |
Manufacturer | |
Manufacturer Product Number | H440X226C |
Description | HC SERIES CHEVERON INSERTS, 4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.22" Dia x 0.23" H (5.5mm x 5.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.23" H (5.5mm x 5.7mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.08000 | ¥3.08 |
5 | ¥2.63800 | ¥13.19 |
10 | ¥2.19800 | ¥21.98 |
25 | ¥2.06800 | ¥51.70 |
50 | ¥1.98000 | ¥99.00 |
100 | ¥1.76020 | ¥176.02 |
250 | ¥1.67264 | ¥418.16 |
500 | ¥1.58452 | ¥792.26 |
1,000 | ¥1.49651 | ¥1,496.51 |