H1032X375C | |
---|---|
DigiKey Part Number | 2254-H1032X375C-ND |
Manufacturer | |
Manufacturer Product Number | H1032X375C |
Description | HC SERIES CHEVERON INSERTS, 10-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.31" Dia x 0.38" H (7.9mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.38" H (7.9mm x 9.5mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
5 | ¥2.77800 | ¥13.89 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥2.18040 | ¥54.51 |
50 | ¥2.08900 | ¥104.45 |
100 | ¥1.85690 | ¥185.69 |
250 | ¥1.76372 | ¥440.93 |
500 | ¥1.67086 | ¥835.43 |
1,000 | ¥1.63429 | ¥1,634.29 |