H1032X250C | |
---|---|
DigiKey Part Number | 2254-H1032X250C-ND |
Manufacturer | |
Manufacturer Product Number | H1032X250C |
Description | HC SERIES CHEVERON INSERTS, 10-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.31" Dia x 0.25" H (7.9mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.25" H (7.9mm x 6.4mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
5 | ¥3.55200 | ¥17.76 |
10 | ¥2.96300 | ¥29.63 |
25 | ¥2.78520 | ¥69.63 |
50 | ¥2.66580 | ¥133.29 |
100 | ¥2.37040 | ¥237.04 |
250 | ¥2.25148 | ¥562.87 |
500 | ¥2.13316 | ¥1,066.58 |
1,000 | ¥2.01455 | ¥2,014.55 |