H1024X375C | |
---|---|
DigiKey Part Number | 2254-H1024X375C-ND |
Manufacturer | |
Manufacturer Product Number | H1024X375C |
Description | HC SERIES, 10-24 THREADED INSERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.32" Dia x 0.38" H (8.2mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.32" Dia x 0.38" H (8.2mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.28600 | ¥11.43 |
10 | ¥1.89900 | ¥18.99 |
25 | ¥1.78640 | ¥44.66 |
50 | ¥1.70920 | ¥85.46 |
100 | ¥1.51930 | ¥151.93 |
250 | ¥1.44368 | ¥360.92 |
500 | ¥1.36770 | ¥683.85 |
1,000 | ¥1.33773 | ¥1,337.73 |