H1024X250C | |
---|---|
DigiKey Part Number | 2254-H1024X250C-ND |
Manufacturer | |
Manufacturer Product Number | H1024X250C |
Description | HC SERIES CHEVERON INSERTS, 10-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.31" Dia x 0.25" H (7.9mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 0.25" H (7.9mm x 6.4mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.25000 | ¥11.25 |
10 | ¥1.87300 | ¥18.73 |
25 | ¥1.75840 | ¥43.96 |
50 | ¥1.68280 | ¥84.14 |
100 | ¥1.49550 | ¥149.55 |
250 | ¥1.42080 | ¥355.20 |
500 | ¥1.34590 | ¥672.95 |
1,000 | ¥1.31636 | ¥1,316.36 |