832X185H | |
---|---|
DigiKey Part Number | 2254-832X185H-ND |
Manufacturer | |
Manufacturer Product Number | 832X185H |
Description | H SERIES,8-32 THREADED INSERTS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.19" H (6.4mm x 4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.19" H (6.4mm x 4.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
5 | ¥1.74000 | ¥8.70 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.45600 | ¥36.40 |
50 | ¥1.35580 | ¥67.79 |
100 | ¥1.26610 | ¥126.61 |
250 | ¥1.16268 | ¥290.67 |
500 | ¥1.09428 | ¥547.14 |
1,000 | ¥1.03343 | ¥1,033.43 |