L6R300D-120 | |
---|---|
DigiKey Part Number | 2103-L6R300D-120-ND |
Manufacturer | |
Manufacturer Product Number | L6R300D-120 |
Description | AC/DC DESKTOP ADAPTER 12V 300W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12V 288 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 24A | |
Power (Watts) | 288 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥1,330.00476 | ¥332,501.19 |