TEI0003-03-QFCR4A | |
---|---|
DigiKey Part Number | 1686-TEI0003-03-QFCR4A-ND |
Manufacturer | |
Manufacturer Product Number | TEI0003-03-QFCR4A |
Description | CYC1000 WITH INTEL CYCLONE 10 LP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | CYC1000 Cyclone® 10 LP FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | CYC1000 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.23000 | ¥361.23 |