TE0745-03-81C31-A | |
---|---|
DigiKey Part Number | 1686-TE0745-03-81C31-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-03-81C31-A |
Description | MOD SOM DDR3L 1GB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zynq® UltraScale+™ Embedded Module ARM® Cortex®-A9 Xilinx Zynq 7035 SoC XC7Z035-1FBG676C 1GB 64MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | Xilinx Zynq 7035 SoC XC7Z035-1FBG676C | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 2.047" L x 2.992" W (52.00mm x 76.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,839.25000 | ¥8,839.25 |