TE0720-04-61C530A | |
---|---|
DigiKey Part Number | 1686-TE0720-04-61C530A-ND |
Manufacturer | |
Manufacturer Product Number | TE0720-04-61C530A |
Description | IC SOC MODULE XILINX ZYNQ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A9 256MB 32MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Ethernet Core | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 256MB | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,150.89000 | ¥2,150.89 |