TE0720-03-S003C1 | |
---|---|
DigiKey Part Number | 1686-TE0720-03-S003C1-ND |
Manufacturer | |
Manufacturer Product Number | TE0720-03-S003C1 |
Description | IC SOC MODULE XILINX ZYNQ |
Customer Reference | |
Detailed Description | TE0720 Embedded Module Zynq-7000 (Z-7020) 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | MCU, FPGA | |
Core Processor | - | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | - | |
Flash Size | 8GB | |
RAM Size | - | |
Connector Type | - | |
Size / Dimension | - | |
Operating Temperature | - |