TE0720-03-61C33FA | |
---|---|
DigiKey Part Number | 1686-TE0720-03-61C33FA-ND |
Manufacturer | |
Manufacturer Product Number | TE0720-03-61C33FA |
Description | IC SOC MODULE XILINX ZYNQ |
Customer Reference | |
Detailed Description | TE0720 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 125MHz 1GB 4GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | 125MHz | |
Flash Size | 4GB | |
RAM Size | 1GB | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |