TE0714-04-42I-7-B | |
---|---|
DigiKey Part Number | 1686-TE0714-04-42I-7-B-ND |
Manufacturer | |
Manufacturer Product Number | TE0714-04-42I-7-B |
Description | IC MODULE ARTIX-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0714 Embedded Module Artix-7 A35T Artix-7 16MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix-7 A35T | |
Co-Processor | Artix-7 | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | - | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥993.39000 | ¥993.39 |