TE0713-02-82C46-A | |
---|---|
DigiKey Part Number | 1686-TE0713-02-82C46-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0713-02-82C46-A |
Description | IC SOM ARTIX-7 FPGA DDR3 |
Customer Reference | |
Detailed Description | - Embedded Module Artix-7 XC7A200T-2FBG484C 200MHz 1GB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 XC7A200T-2FBG484C | |
Co-Processor | - | |
Speed | 200MHz | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | B2B | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,522.01000 | ¥3,522.01 |