TE0712-03-82C36-A | |
---|---|
DigiKey Part Number | 1686-TE0712-03-82C36-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0712-03-82C36-A |
Description | FPGA MODULE ARTIX7 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | TE0712 Embedded Module Artix-7 XC7A200T-2FBG484C 1GB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix-7 XC7A200T-2FBG484C | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,898.06000 | ¥2,898.06 |