DK-GK1000 | |
---|---|
DigiKey Part Number | 3641-DK-GK1000-ND |
Manufacturer | |
Manufacturer Product Number | DK-GK1000 |
Description | TABLE MAT GROUNDING KIT, 1 CP252 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Kit | |
For Use With/Related Products | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.80000 | ¥101.80 |
10 | ¥89.58500 | ¥895.85 |
25 | ¥85.84520 | ¥2,146.13 |
50 | ¥83.33940 | ¥4,166.97 |
100 | ¥81.07590 | ¥8,107.59 |
250 | ¥78.41084 | ¥19,602.71 |
500 | ¥76.61126 | ¥38,305.63 |
1,000 | ¥74.97596 | ¥74,975.96 |