DK-AD22 | |
---|---|
DigiKey Part Number | 3641-DK-AD22-ND |
Manufacturer | |
Manufacturer Product Number | DK-AD22 |
Description | OUTLET GROUND ADAPTER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Point Adapter | |
For Use With/Related Products | Wrist Straps and Other Grounding Hardware | |
Specifications | Banana Jack Outlet Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥53.77400 | ¥537.74 |
25 | ¥50.56920 | ¥1,264.23 |
50 | ¥46.08980 | ¥2,304.49 |
100 | ¥45.44950 | ¥4,544.95 |
250 | ¥44.80944 | ¥11,202.36 |
500 | ¥41.92878 | ¥20,964.39 |