TSM 0509S | |
---|---|
DigiKey Part Number | 1951-2636-ND |
Manufacturer | |
Manufacturer Product Number | TSM 0509S |
Description | DC DC CONVERTER 9V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 0509S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.31" W x 0.32" H (12.7mm x 8.0mm x 8.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.24000 | ¥78.24 |
10 | ¥77.07400 | ¥770.74 |
25 | ¥75.88800 | ¥1,897.20 |
50 | ¥73.51560 | ¥3,675.78 |
100 | ¥66.40170 | ¥6,640.17 |
250 | ¥65.21572 | ¥16,303.93 |
500 | ¥64.03008 | ¥32,015.04 |