TRI 1-2411 | |
---|---|
DigiKey Part Number | 1951-TRI1-2411-ND |
Manufacturer | |
Manufacturer Product Number | TRI 1-2411 |
Description | 1W HIGH ISOLATION SIP-8 DC/DC CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 1-2411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.65000 | ¥111.65 |
10 | ¥109.14100 | ¥1,091.41 |
25 | ¥107.46320 | ¥2,686.58 |
50 | ¥104.10520 | ¥5,205.26 |
100 | ¥94.03020 | ¥9,403.02 |
250 | ¥92.35112 | ¥23,087.78 |
500 | ¥90.67204 | ¥45,336.02 |