TOS 16-12SIL | |
---|---|
DigiKey Part Number | TOS16-12SIL-ND |
Manufacturer | |
Manufacturer Product Number | TOS 16-12SIL |
Description | DC DC CONVERTER 0.75-5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 16A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | TOS 16-12SIL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.23" W x 0.40" H (22.9mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |