TMV 0515D | |
---|---|
DigiKey Part Number | 1951-2628-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0515D |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0515D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥50.03900 | ¥500.39 |
25 | ¥48.56920 | ¥1,214.23 |
50 | ¥47.09800 | ¥2,354.90 |
100 | ¥45.62600 | ¥4,562.60 |
250 | ¥44.15428 | ¥11,038.57 |
500 | ¥41.21076 | ¥20,605.38 |