TMR 9-2413 | |
---|---|
DigiKey Part Number | TMR9-2413-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2413 |
Description | DC DC CONVERTER 15V 9W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.74000 | ¥298.74 |
10 | ¥294.12200 | ¥2,941.22 |
25 | ¥289.52320 | ¥7,238.08 |
50 | ¥275.73780 | ¥13,786.89 |
100 | ¥252.75930 | ¥25,275.93 |
250 | ¥248.16364 | ¥62,040.91 |
500 | ¥227.50606 | ¥113,753.03 |