TMR 2423 | |
---|---|
DigiKey Part Number | 1951-2680-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2423 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.34000 | ¥132.34 |
10 | ¥130.29800 | ¥1,302.98 |
25 | ¥128.29280 | ¥3,207.32 |
50 | ¥124.28340 | ¥6,214.17 |
100 | ¥112.25590 | ¥11,225.59 |
250 | ¥110.25112 | ¥27,562.78 |
500 | ¥108.24660 | ¥54,123.30 |