TMR 12-2411WI | |
---|---|
DigiKey Part Number | 1951-TMR12-2411WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-2411WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-2411WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.17000 | ¥320.17 |
10 | ¥294.30300 | ¥2,943.03 |
25 | ¥284.59080 | ¥7,114.77 |
50 | ¥277.45360 | ¥13,872.68 |
100 | ¥270.49520 | ¥27,049.52 |
250 | ¥261.56320 | ¥65,390.80 |
500 | ¥233.76580 | ¥116,882.90 |