TMR 1-2423SM | |
---|---|
DigiKey Part Number | 1951-1985-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-2423SM |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-2423SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 82°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) | |
Supplier Device Package | Module | |
Approval Agency | CB, CSA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥121.40700 | ¥1,214.07 |
25 | ¥119.53480 | ¥2,988.37 |
50 | ¥115.80100 | ¥5,790.05 |
100 | ¥104.59370 | ¥10,459.37 |
250 | ¥102.72632 | ¥25,681.58 |
500 | ¥100.85860 | ¥50,429.30 |