TMPW 50-112-T | |
---|---|
DigiKey Part Number | 1951-TMPW50-112-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 50-112-T |
Description | 50 WATT AC/DC ENCAPSULATED CHASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 50-112-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.167 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.86000 | ¥352.86 |