TML 20105 | |
---|---|
DigiKey Part Number | 1951-1154-ND |
Manufacturer | |
Manufacturer Product Number | TML 20105 |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 20105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | 0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.33000 | ¥465.33 |
10 | ¥437.11500 | ¥4,371.15 |
25 | ¥423.01200 | ¥10,575.30 |
50 | ¥408.91060 | ¥20,445.53 |
100 | ¥394.81030 | ¥39,481.03 |
250 | ¥349.01916 | ¥87,254.79 |