TMG 30124

DigiKey Part Number
TMG30124-ND
Manufacturer
Manufacturer Product Number
TMG 30124
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 305 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMG 30124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.52" L x 1.77" W x 0.93" H (64.0mm x 45.0mm x 23.5mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥497.76000¥497.76
10¥450.73500¥4,507.35
25¥436.19680¥10,904.92
50¥421.65560¥21,082.78
100¥407.11600¥40,711.60
250¥359.89748¥89,974.37
Manufacturers Standard Package