TMG 15124 | |
---|---|
DigiKey Part Number | 1951-1152-ND |
Manufacturer | |
Manufacturer Product Number | TMG 15124 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 15124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.62" L x 1.07" W x 0.75" H (41.2mm x 27.2mm x 19.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.49000 | ¥338.49 |
10 | ¥316.15100 | ¥3,161.51 |
25 | ¥306.27480 | ¥7,656.87 |
50 | ¥296.39360 | ¥14,819.68 |
100 | ¥286.51400 | ¥28,651.40 |
250 | ¥276.63428 | ¥69,158.57 |
500 | ¥244.54956 | ¥122,274.78 |