TMDC 60-2418 | |
---|---|
DigiKey Part Number | 1951-1150-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-2418 |
Description | DC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 1.25A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-2418 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.65000 | ¥682.65 |
10 | ¥671.80000 | ¥6,718.00 |
25 | ¥628.45720 | ¥15,711.43 |
50 | ¥606.78500 | ¥30,339.25 |
100 | ¥576.44570 | ¥57,644.57 |
250 | ¥536.40828 | ¥134,102.07 |