TMDC 40-2411 | |
---|---|
DigiKey Part Number | 1951-3145-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-2411 |
Description | DC/DC CONVERTER 5.1V 41W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 8A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-2411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 41W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.23000 | ¥588.23 |
10 | ¥579.07000 | ¥5,790.70 |
25 | ¥560.68680 | ¥14,017.17 |
50 | ¥533.11180 | ¥26,655.59 |
100 | ¥496.34510 | ¥49,634.51 |
250 | ¥455.02840 | ¥113,757.10 |