THN 30-2425WIR | |
---|---|
DigiKey Part Number | 1951-THN30-2425WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2425WIR |
Description | 37 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 625mA, 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2425WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.65000 | ¥560.65 |
10 | ¥551.90400 | ¥5,519.04 |
25 | ¥534.38280 | ¥13,359.57 |
50 | ¥508.10320 | ¥25,405.16 |
100 | ¥473.06130 | ¥47,306.13 |
250 | ¥433.68292 | ¥108,420.73 |