THN 30-1213 | |
---|---|
DigiKey Part Number | 1951-3134-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-1213 |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-1213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.43000 | ¥597.43 |
10 | ¥565.48300 | ¥5,654.83 |
25 | ¥547.53480 | ¥13,688.37 |
50 | ¥520.60660 | ¥26,030.33 |
100 | ¥484.70360 | ¥48,470.36 |
250 | ¥444.35568 | ¥111,088.92 |