THN 20-4811WIR | |
---|---|
DigiKey Part Number | 1951-THN20-4811WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4811WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4811WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥517.22000 | ¥517.22 |
10 | ¥498.49100 | ¥4,984.91 |
25 | ¥482.66440 | ¥12,066.61 |
50 | ¥458.92800 | ¥22,946.40 |
100 | ¥427.27760 | ¥42,727.76 |
250 | ¥391.71012 | ¥97,927.53 |