THM 15-2412 | |
---|---|
DigiKey Part Number | 1951-1634-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-2412 |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.15000 | ¥472.15 |
10 | ¥464.79800 | ¥4,647.98 |
25 | ¥450.04160 | ¥11,251.04 |
50 | ¥427.90820 | ¥21,395.41 |
100 | ¥398.39720 | ¥39,839.72 |
250 | ¥365.23384 | ¥91,308.46 |