THL 20-4815WI | |
---|---|
DigiKey Part Number | 1951-2272-ND |
Manufacturer | |
Manufacturer Product Number | THL 20-4815WI |
Description | DC DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 835mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 20-4815WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.57000 | ¥471.57 |
10 | ¥429.40600 | ¥4,294.06 |
25 | ¥415.77400 | ¥10,394.35 |
50 | ¥395.32500 | ¥19,766.25 |
100 | ¥368.06110 | ¥36,806.11 |
250 | ¥337.42296 | ¥84,355.74 |