THD 12-2411 | |
---|---|
DigiKey Part Number | 1951-2249-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-2411 |
Description | DC DC CONVERTER 5.1V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-2411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.58000 | ¥321.58 |
10 | ¥303.41800 | ¥3,034.18 |
25 | ¥298.67600 | ¥7,466.90 |
50 | ¥284.45340 | ¥14,222.67 |
100 | ¥260.74910 | ¥26,074.91 |
250 | ¥256.00832 | ¥64,002.08 |
500 | ¥234.69778 | ¥117,348.89 |