THD 12-2410 | |
---|---|
DigiKey Part Number | 1951-2248-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-2410 |
Description | DC DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-2410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.75000 | ¥326.75 |
10 | ¥308.32700 | ¥3,083.27 |
25 | ¥303.51000 | ¥7,587.75 |
50 | ¥289.05580 | ¥14,452.79 |
100 | ¥264.96820 | ¥26,496.82 |
250 | ¥260.15032 | ¥65,037.58 |
500 | ¥238.49482 | ¥119,247.41 |