THD 12-1222 | |
---|---|
DigiKey Part Number | 1951-1604-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-1222 |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-1222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.82000 | ¥338.82 |
10 | ¥319.87000 | ¥3,198.70 |
25 | ¥314.86880 | ¥7,871.72 |
50 | ¥299.87620 | ¥14,993.81 |
100 | ¥274.88720 | ¥27,488.72 |
250 | ¥269.88912 | ¥67,472.28 |
500 | ¥247.42298 | ¥123,711.49 |