THB 3-4815 | |
---|---|
DigiKey Part Number | 1951-2239-ND |
Manufacturer | |
Manufacturer Product Number | THB 3-4815 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 3-4815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.06000 | ¥317.06 |
10 | ¥312.17000 | ¥3,121.70 |
25 | ¥307.29640 | ¥7,682.41 |
50 | ¥292.66320 | ¥14,633.16 |
100 | ¥268.27420 | ¥26,827.42 |
250 | ¥263.39648 | ¥65,849.12 |
500 | ¥241.47088 | ¥120,735.44 |