TES 1-1213 | |
---|---|
DigiKey Part Number | 1951-2455-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1213 |
Description | DC DC CONVERTER 15V 975MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA | |
Power (Watts) | 975 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥53.00100 | ¥530.01 |
25 | ¥51.44080 | ¥1,286.02 |
50 | ¥49.88260 | ¥2,494.13 |
100 | ¥48.32360 | ¥4,832.36 |
250 | ¥46.76464 | ¥11,691.16 |
500 | ¥43.64702 | ¥21,823.51 |