TEQ 40-4823WIR | |
---|---|
DigiKey Part Number | 1951-3457-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-4823WIR |
Description | DC/DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-4823WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 92°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,573.08000 | ¥1,573.08 |
10 | ¥1,474.76000 | ¥14,747.60 |
25 | ¥1,425.59640 | ¥35,639.91 |
50 | ¥1,376.43940 | ¥68,821.97 |
100 | ¥1,216.79570 | ¥121,679.57 |