TEN 60-4812 | |
---|---|
DigiKey Part Number | 1951-2209-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4812 |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.59000 | ¥902.59 |
10 | ¥841.57900 | ¥8,415.79 |
25 | ¥787.28400 | ¥19,682.10 |
50 | ¥760.13600 | ¥38,006.80 |
100 | ¥722.12870 | ¥72,212.87 |
250 | ¥671.97252 | ¥167,993.13 |