TEN 60-2423N | |
---|---|
DigiKey Part Number | 1951-3035-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2423N |
Description | DC DC CONVERTER +/-15V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2423N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥941.34000 | ¥941.34 |
10 | ¥926.40300 | ¥9,264.03 |
25 | ¥866.63680 | ¥21,665.92 |
50 | ¥836.75320 | ¥41,837.66 |
100 | ¥794.91510 | ¥79,491.51 |
250 | ¥739.70340 | ¥184,925.85 |