TEN 6-2422N | |
---|---|
DigiKey Part Number | 1951-2215-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-2422N |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-2422N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.65000 | ¥183.65 |
10 | ¥180.43500 | ¥1,804.35 |
25 | ¥177.61400 | ¥4,440.35 |
50 | ¥169.15480 | ¥8,457.74 |
100 | ¥155.05860 | ¥15,505.86 |
250 | ¥152.23932 | ¥38,059.83 |
500 | ¥149.98394 | ¥74,991.97 |