TEN 6-1211N | |
---|---|
DigiKey Part Number | TEN6-1211N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-1211N |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-1211N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.00000 | ¥177.00 |
10 | ¥162.70200 | ¥1,627.02 |
25 | ¥157.33280 | ¥3,933.32 |
50 | ¥153.38700 | ¥7,669.35 |
100 | ¥149.54160 | ¥14,954.16 |
250 | ¥144.60356 | ¥36,150.89 |
500 | ¥140.97662 | ¥70,488.31 |