TEN 40-7222WIR | |
---|---|
DigiKey Part Number | TEN40-7222WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-7222WIR |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-7222WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A, 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥979.59000 | ¥979.59 |
10 | ¥964.06100 | ¥9,640.61 |
25 | ¥901.86360 | ¥22,546.59 |
50 | ¥870.76640 | ¥43,538.32 |
100 | ¥769.77180 | ¥76,977.18 |