TEN 40-2423E | |
---|---|
DigiKey Part Number | 1951-TEN40-2423E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2423E |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2423E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A, 1.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.46000 | ¥512.46 |
10 | ¥494.18100 | ¥4,941.81 |
25 | ¥478.49360 | ¥11,962.34 |
50 | ¥454.95940 | ¥22,747.97 |
100 | ¥423.58320 | ¥42,358.32 |
250 | ¥388.32376 | ¥97,080.94 |